Emerson HSS10F750B technical specifications.
| Height - Seated (Max) | 254mm |
| Length | 152.4mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HSS10F750B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.