Emerson HSS12F2AS technical specifications.
| Package/Case | 120 |
| Max Output Current | 16.7A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson HSS12F2AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.