Emerson HT3F9AS technical specifications.
| Max Output Current | 25A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Resistance | 3R |
| Secondary Winding(s) | Dual |
| Series | HT3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson HT3F9AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.