Emerson HZ1000 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 7inch |
| Length | 12inch |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | HSZ |
| Termination | Solder |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HZ1000 to view detailed technical specifications.
No datasheet is available for this part.