Emerson HZ4X5000 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 9inch |
| Length | 17inch |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HZ4X5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.