Emerson IE-110 technical specifications.
| Current | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Emerson IE-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.