Emerson IE103 technical specifications.
| Approvals | UL, CE |
| Length | 103mm |
| Mount | Flanges |
| Output Current | 3A |
| Response Time | 5ns |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IE103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.