Emerson IH120Y200 technical specifications.
| Max Surge Current | 200kA |
| Reach SVHC Compliant | Unknown |
| Response Time | 500ps |
| Voltage Rating (AC) | 120V |
| RoHS | Unconfirmed |
Download the complete datasheet for Emerson IH120Y200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.