Emerson IL480D252 technical specifications.
| Approvals | UL, CE |
| Clamping Voltage | 1.5kV |
| Depth | 59.7mm |
| Length | 119.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Response Time | 0.5ns |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IL480D252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.