Emerson LDS100-24-U04 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.1A |
| Dimming | Analog, PWM |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 30mm |
| Length | 235mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.1A |
| Max Output Voltage | 24V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Ratings | IP67 |
| Series | LDS100 (100W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.662lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS100-24-U04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.