Emerson LES10A48-5V0RA technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Isolation | Isolated |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 100W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES10A48-5V0RA to view detailed technical specifications.
No datasheet is available for this part.