Emerson LES15A48-5V0RAN technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Isolation | Isolated |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES15A48-5V0RAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.