Emerson LES40A48-1V8EY technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Isolation | Isolated |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES40A48-1V8EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.