The LPQ112B is a 4-output DC power supply from Emerson with a maximum output power of 110W and a nominal output voltage of 25V. It can supply up to 11A of current and has a maximum supply voltage of 264V. The power supply is chassis mount and has a weight of 800g. It operates within a temperature range of 0°C to 50°C and is CE and CB approved.
Emerson LPQ112B technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 9A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 700mA |
| Depth | 108.6mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 185.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 11A |
| Output Power | 110W |
| Output Voltage | 25V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LPQ110 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 25V |
| Weight | 800g |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ112B to view detailed technical specifications.
No datasheet is available for this part.