Emerson LPS42M technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | LPS40-M |
| Voltage - Output 1 | 5V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS42M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
