Emerson LPS43-T technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 55W |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Series | LPS40 |
| Voltage - Output 1 | 12V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LPS43-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.