The LPS40 Series DC-DC converter from Emerson has a single output voltage of 24V with a maximum current of 2.3A and a maximum output power of 55W. It operates within a temperature range of 0°C to 50°C. The converter measures 5inch in length, 3inch in width, and 1.2inch in height, with a weight of 0.23kg. It has an efficiency of 70% and is not radiation hardened or RoHS compliant.
Emerson LPS45-T technical specifications.
| Current - Output 1 | 1.7A |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Output Power | 55W |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LPS40 |
| Voltage - Output 1 | 24V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson LPS45-T to view detailed technical specifications.
No datasheet is available for this part.