Emerson LPT62M technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LPT60-M |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT62M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.