Emerson LQS50A48-2V5REY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 36.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 200W |
| Output Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LQS (200W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LQS50A48-2V5REY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.