
The Emerson MP4-1E-1J-1L-00 is a 600W power supply with three outputs, operating within a temperature range of -40°C to 70°C. It features an efficiency of 85% and a maximum output current of 17A. The supply is designed for chassis mount applications and is part of the MP4 series.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| RoHS | Compliant |