Datasheets.com
Datasheets.com
MP CONFIGURABLE POWER SUPPLY
Emerson

MP6-1A-1Q-1Q-00

MP CONFIGURABLE POWER SUPPLY

MountingChassis Mount
Quick Jump:

Technical Specifications

Emerson MP6-1A-1Q-1Q-00 technical specifications.

General

Efficiency
85%
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Max Output Current
8.5A
Max Power Dissipation
800W
Mount
Chassis Mount
Number of Outputs
3
Series
MP6 (800W)
Voltage - Output 1
2V
Voltage - Output 2
24V

Compliance

RoHS
Compliant

Datasheet

Emerson MP6-1A-1Q-1Q-00 Datasheet

Download the complete datasheet for Emerson MP6-1A-1Q-1Q-00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.