
Emerson N-022617 technical specifications.
| Manufacturer Series | N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson N-022617 to view detailed technical specifications.
No datasheet is available for this part.