Emerson NFS257629 technical specifications.
| Approvals | CSA, VDE, CE, UR |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 5.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | NFS25 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Weight | 280g |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NFS257629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.