Emerson NITX-315-ET technical specifications.
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NITX-315-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.