Emerson NLP110-9993J technical specifications.
| Current - Output 1 | 13A |
| Current - Output 2 | 13A |
| Current - Output 3 | 650mA |
| Height | 1.26inch |
| Length | 6.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 110W |
| Number of Outputs | 3 |
| Output Power | 110W |
| Package Quantity | 25 |
| Series | NLP110 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP110-9993J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.