Emerson NLP150L-96Q5366J technical specifications.
| Depth | 96.52mm |
| Efficiency | 73% |
| Length | 198.12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 150W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NLP150L-96Q5366J to view detailed technical specifications.
No datasheet is available for this part.