Emerson NLP250N-99S24 technical specifications.
| Depth | 101.6mm |
| Efficiency | 86% |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.3A |
| Max Output Power | 250W |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 250W |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP250N-99S24 to view detailed technical specifications.
No datasheet is available for this part.