Emerson NPS65M technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS60-M |
| Voltage - Output 1 | 24V |
| Weight | 0.118kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS65M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.