
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/12V 15A/10A/2A/2A 50W
Checking distributor stock and pricing after the page loads.
| Depth | 108mm |
| Efficiency | 65% |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 50W |
| RoHS | Compliant |
