Emerson NTS506 technical specifications.
| Approvals | CE, CB |
| Depth | 101.6mm |
| Efficiency | 85% |
| Features | PMBus, I²C |
| Height | 1.5inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11.1A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 11.1A |
| Output Power | 200W |
| Output Voltage | 18V |
| Package Quantity | 42 |
| RoHS Compliant | Yes |
| Series | NTS500 |
| Voltage - Output 1 | 18V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NTS506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.