Emerson NXI150-12P1V8C technical specifications.
| Package/Case | Module |
| Depth | 14.61mm |
| Isolation | Non-Isolated |
| Length | 96.52mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Current | 81A |
| Output Voltage | 1.85V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NXI150-12P1V8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.