Emerson PCHY-18-50 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Emerson PCHY-18-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.