Emerson PCY-12-50 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson PCY-12-50 to view detailed technical specifications.
No datasheet is available for this part.