Emerson PL155-29 technical specifications.
| Package/Case | 124 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Gender | Male |
| Max Frequency | 500MHz |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson PL155-29 to view detailed technical specifications.
No datasheet is available for this part.