Emerson PL155AC-201 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 500MHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Unconfirmed |
Download the complete datasheet for Emerson PL155AC-201 to view detailed technical specifications.
No datasheet is available for this part.