Emerson PTH03060YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx060Y (18W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH03060YAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.