Emerson PTH04040WAH technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 150W |
| Output Voltage | 2.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH04040WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
