
The PTH05010WAD DC/DC converter from Emerson features a module package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an efficiency of 95% and is RoHS compliant. The converter has a maximum output current of 15A and a maximum output power of 54W. It also features UVLO, OTP, and SCP protection.
Emerson PTH05010WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54W |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH05010W (54W) |
| Voltage - Output 1 | 3.6V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH05010WAD to view detailed technical specifications.
No datasheet is available for this part.
