Non-isolated, board mount DC/DC converter with 3.6V nominal output voltage and 6A maximum output current, delivering up to 21.6W of power. Features include Under Voltage Lockout (UVLO), a 95% efficiency rating, and a compact DIP, through-hole package. Operates across a wide temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards. This lead-free component is RoHS compliant.
Emerson PTH05050WAD technical specifications.
| Current - Output 1 | 6A |
| Depth | 8.5mm |
| Efficiency | 95% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 22.1mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 21.6W |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTH05050W (21W) |
| Voltage - Output 1 | 3.6V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH05050WAD to view detailed technical specifications.
No datasheet is available for this part.