Emerson PTV03010WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Height | 10.16mm |
| Length | 22.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 252 |
| RoHS Compliant | No |
| Series | PTV03010 |
| Voltage - Output 1 | 2.5V |
| Width | 8.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTV03010WAH to view detailed technical specifications.
No datasheet is available for this part.