
Emerson S205-03-Z530A-2,7-24VCC technical specifications.
| Body Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Series | S205 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson S205-03-Z530A-2,7-24VCC to view detailed technical specifications.
No datasheet is available for this part.
