Emerson S4K240BATC technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 148mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S4K |
| Weight | 119lb |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S4K240BATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.