Emerson S4K4U6000 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 208V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson S4K4U6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.