Emerson S4K5U6K5C technical specifications.
| Height | 220mm |
| Length | 570mm |
| Max Input Voltage | 280V |
| Min Input Voltage | 176V |
| Nominal Supply Voltage (AC) | 230V |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S4K |
| Weight | 167.5lb |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S4K5U6K5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.