Emerson S4K6U10KC technical specifications.
| Package/Case | 120 |
| Height | 430mm |
| Length | 672mm |
| Max Input Voltage | 208V |
| Min Input Voltage | 120V |
| Output Connector | Hardwired |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S4K |
| Weight | 238.2lb |
| Width | 261mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S4K6U10KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.