Emerson SA35-3153 technical specifications.
| Max Output Current | 2.19A |
| Max Output Power | 35W |
| Mount | Desktop |
| Nominal Output Voltage | 16V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SA35-3153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.