The Emerson SA35-3159 is a single-output DC power supply with an output voltage of 24V and a maximum output power of 35W. It has an efficiency of 80% and can operate within a temperature range of 0°C to 40°C. The supply has a single output with a maximum current of 1.46A.
Emerson SA35-3159 technical specifications.
| Depth | 62mm |
| Efficiency | 80% |
| Length | 99mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.46A |
| Output Power | 35W |
| Output Type | Fixed |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson SA35-3159 to view detailed technical specifications.
No datasheet is available for this part.