
Emerson SCB223A127-230V50HZ technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 8mm |
| Series | 223 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCB223A127-230V50HZ to view detailed technical specifications.
No datasheet is available for this part.
