Emerson SCB262C007V-24VCC technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 3.2mm |
| Series | 262 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCB262C007V-24VCC to view detailed technical specifications.
No datasheet is available for this part.