Emerson SCE210D022-230VCA technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 32mm |
| Series | 210 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCE210D022-230VCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.